10055017 | Fischer Elektronik

Pin header, 2 pole, pitch 2.54 mm, straight, black, 10055017

Order No.: 62F6146
MPN:
10055017
SL 22 112 2 Z
Series: SL 22 112
10055017 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1511 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1511 €
50 pcs.
0.1404 €
100 pcs.
0.1309 €
250 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 22 112 2 Z, Fischer Elektronik

Standard pin header, two rows, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes