10052189 | Fischer Elektronik

Pin header, 10 pole, pitch 2.54 mm, angled, black, 10052189

Order No.: 62F2046
MPN:
10052189
SL 16 SMD 157 10 S P
Series: SL 16 SMD 157
10052189 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8683 €
25 pcs.
1.7493 €
50 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 16 SMD 157 10 S P, Fischer Elektronik

Pin header for interconnections of stacked PCBs, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes