10041876 | Fischer Elektronik

Pin header, 48 pole, pitch 2.54 mm, straight, black, 10041876

Order No.: 61F1337
MPN:
10041876
MK 210 48 Z
Series: MK 210
10041876 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.4394 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.44 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4394 €
2 pcs.
30.3450 €
5 pcs.
28.5124 €
10 pcs.
26.5013 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 210 48 Z, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 48 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead