10041859 | Fischer Elektronik

Pin header, 16 pole, pitch 2.54 mm, straight, black, 10041859

Order No.: 61F1301
MPN:
10041859
MK 210 16 Z
Series: MK 210
10041859 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4240 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
5 pcs.
10.8290 €
10 pcs.
10.1269 €
25 pcs.
9.2344 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 210 16 Z, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No