10041853 | Fischer Elektronik

Pin header, 100 pole, pitch 2.54 mm, straight, black, 10041853

Order No.: 61F1294
MPN:
10041853
MK 210 100 G
Series: MK 210
10041853 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.7554 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
757.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
75.7554 €

Pin header, MK 210 100 G, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 100 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No