10041351 | Fischer Elektronik

Pin header, 52 pole, pitch 2.54 mm, straight, black, 10041351

Order No.: 61F0941
MPN:
10041351
MK 203 52 Z
Series: MK 203
10041351 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8163 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.82 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8163 €
5 pcs.
12.1618 €
10 pcs.
11.3764 €
25 pcs.
10.3649 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 203 52 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with solder head.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 52 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes