10041323 | Fischer Elektronik

Pin header, 24 pole, pitch 2.54 mm, straight, black, 10041323

Order No.: 61F0911
MPN:
10041323
MK 203 24 Z
Series: MK 203
10041323 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.8191 €
25 pcs.
5.4383 €
50 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 203 24 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with solder head.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes