10040002 | Fischer Elektronik

Pin header, 50 pole, pitch 2.54 mm, straight, black, 10040002

Order No.: 61F0190
MPN:
10040002
MK 03 50 G
Series: MK 03
10040002 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
19.7897 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.79 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7897 €
10 pcs.
18.4093 €
50 pcs.
17.1241 €
100 pcs.
16.0888 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 03 50 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with solder head.

Technical specifications
Colour black
contact surface gold-plated
Rated current 1.5 A
Grid 2.54 mm
Connection plating gold-plated
Pin number 50 pole
Version pin header
Additional parts equipped
Orientation straight
Connection solder connection
Contact type pin
Rated voltage 60 V
Number of rows 1
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes