10039936 | Fischer Elektronik

Pin header, 17 pole, pitch 2.54 mm, straight, black, 10039936

Order No.: 61F0116
MPN:
10039936
MK 03 17 G
Series: MK 03
10039936 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2348 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
5 pcs.
7.8064 €
10 pcs.
7.3066 €
25 pcs.
6.6640 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 03 17 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with solder head.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes