10039964 | Fischer Elektronik

Pin header, 31 pole, pitch 2.54 mm, straight, black, 10039964

Order No.: 61F0148
MPN:
10039964
MK 03 31 G
Series: MK 03
10039964 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9940 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
5 pcs.
14.2205 €
10 pcs.
13.3042 €
25 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 03 31 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with solder head.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 31 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes