10027913 | Fischer Elektronik

Socket header, 14 pole, pitch 2 mm, straight, 10027913

Order No.: 68F2795
MPN:
10027913
BLY 9 SMD 14
Series: BLY 9 SMD
10027913 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
5 pcs.
8.4490 €
10 pcs.
7.9016 €
25 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BLY 9 SMD 14, Fischer Elektronik

Socket header, precision contacts for 0.5 mm and Ø up to 0.56 mm pin cross section.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes