10027881 | Fischer Elektronik
Socket header, 28 pole, pitch 2 mm, angled, 10027881
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1963 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.20 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1963 €
5 pcs.
14.4109 €
10 pcs.
13.4827 €
25 pcs.
12.2927 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, BLY 8 SMD 28, Fischer Elektronik
Socket header for 0.5 mm and up to 0.56 mm Ø.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 28 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 100 V | |
| Rated current | 2.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |