10027862 | Fischer Elektronik

Socket header, 14 pole, pitch 2 mm, angled, 10027862

Order No.: 68F2730
MPN:
10027862
BLY 8 SMD 14 SM
Series: BLY 8 SMD
10027862 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6517 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
5 pcs.
7.2590 €
10 pcs.
6.7949 €
25 pcs.
6.1880 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BLY 8 SMD 14 SM, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes