10027853 | Fischer Elektronik

Socket header, 10 pole, pitch 2 mm, angled, 10027853

Order No.: 68F2721
MPN:
10027853
BLY 8 SMD 10 B TR
Series: BLY 8 SMD
10027853 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4030 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,861.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
650 pcs.
4.4030 €

Socket header, BLY 8 SMD 10 B TR, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes