10027828 | Fischer Elektronik

Socket header, 4 pole, pitch 2 mm, straight, 10027828

Order No.: 68F2707
MPN:
10027828
BLY 6 SMD 4
Series: BLY 6 SMD
10027828 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3324 €
25 pcs.
2.1777 €
50 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BLY 6 SMD 4, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes