10026856 | Fischer Elektronik

Socket header, 38 pole, pitch 2.54 mm, angled, 10026856

Order No.: 68F1256
MPN:
10026856
BL 8 38
Series: BL 8
10026856 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1245 €
5 pcs.
15.2915 €
10 pcs.
14.3038 €
25 pcs.
13.0424 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10026856, Fischer Elektronik

Female socket for 0.635 mm and up to 0.85 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 38 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No