WP 4030 100 3 SA TO 3 | Fischer Elektronik
Cooling angle, (L x W x H) 100 x 40 x 30 mm, 3.7 to 1.15 K/W, black anodized, WP 4030 100 3 SA TO 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.3316 €
50 pcs.
4.0817 €
100 pcs.
3.9032 €
*incl. VAT plus shipping costs
Subject to prior sale
Die-cast heatsink, 10067435, Fischer Elektronik
Die-cast Heatsink WP 4030 for TO 3 in 100 mm x 40 mm x 30 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.15 K/W | |
| Max. heat resistance | 3.7 K/W | |
| Length | 100 mm | |
| Width | 40 mm | |
| Height | 30 mm | |
| Material | aluminum | |
| Version | die-cast heat sink | |
| Surface type | black anodized | |
| Suitable for | TO-3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |