SK 99 100 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 54 x 20 mm, 3.47 to 0.96 K/W, natural aluminum, SK 99 100 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1408 € *
Available: 4 pcs.
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.8195 €
50 pcs.
4.5339 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10022791, Fischer Elektronik
Extruded Heatsink SK 99 in 100 mm x 54 mm x 20 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.96 K/W | |
| Max. heat resistance | 3.47 K/W | |
| Length | 100 mm | |
| Width | 54 mm | |
| Height | 20 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |