SK 97 100 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 72 x 23.5 mm, 2.25 to 0.7 K/W, black anodized, SK 97 100 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
10 pcs.
6.3427 €
50 pcs.
5.9619 €
100 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10022776, Fischer Elektronik
Extruded Heatsink SK 97 in 100 mm x 72 mm x 23.5 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.7 K/W | |
| Max. heat resistance | 2.25 K/W | |
| Length | 100 mm | |
| Width | 72 mm | |
| Height | 23.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |