SK 91 75 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 250 x 40 mm, 0.81 to 0.22 K/W, natural aluminum, SK 91 75 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3486 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.35 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3486 €
10 pcs.
20.3728 €
25 pcs.
19.4922 €
50 pcs.
18.4212 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10022709, Fischer Elektronik
Extruded Heatsink SK 91 in 75 mm x 250 mm x 40 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.22 K/W | |
| Max. heat resistance | 0.81 K/W | |
| Length | 75 mm | |
| Width | 250 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |