SK 81 75 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 100 x 15 mm, 2.75 to 0.78 K/W, anodized, SK 81 75 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.4145 €
50 pcs.
5.0932 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10078925, Fischer Elektronik
Extruded Heatsink SK 81 in 75 mm x 100 mm x 15 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.78 K/W | |
| Max. heat resistance | 2.75 K/W | |
| Length | 75 mm | |
| Width | 100 mm | |
| Height | 15 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |