SK 73 1000 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 105.2 x 23 mm, 2.2 to 0.62 K/W, anodized, SK 73 1000 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.5825 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
61.58 € *
Price list
Quantity
Price per unit*
1 pcs.
61.5825 €
2 pcs.
59.8570 €
5 pcs.
59.0240 €
10 pcs.
57.4294 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10079563, Fischer Elektronik
Extruded Heatsink SK 73 in 1000 mm x 105.2 mm x 23 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.62 K/W | |
| Max. heat resistance | 2.2 K/W | |
| Length | 1000 mm | |
| Width | 105.2 mm | |
| Height | 23 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |