SK 711 75 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 200 x 70 mm, 0.5 to 0.16 K/W, black anodized, SK 711 75 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2974 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.30 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2974 €
10 pcs.
28.9170 €
25 pcs.
27.6675 €
50 pcs.
26.1443 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10169183, Fischer Elektronik
Extruded Heatsink SK 711 in 75 mm x 200 mm x 70 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.16 K/W | |
| Max. heat resistance | 0.5 K/W | |
| Length | 75 mm | |
| Width | 200 mm | |
| Height | 70 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |