SK 71 75 SA TO 3 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 120 x 37 mm, 1.25 to 0.39 K/W, black anodized, SK 71 75 SA TO 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5557 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.9607 €
50 pcs.
8.4371 €
100 pcs.
8.0801 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10022502, Fischer Elektronik
Extruded Heatsink SK 71 for TO-3 in 75 mm x 120 mm x 37 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.39 K/W | |
| Max. heat resistance | 1.25 K/W | |
| Length | 75 mm | |
| Width | 120 mm | |
| Height | 37 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |