SK 708 200 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 250 x 40 mm, 0.55 to 0.17 K/W, black anodized, SK 708 200 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1573 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
53.16 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1573 €
5 pcs.
51.6579 €
10 pcs.
50.9439 €
25 pcs.
49.5635 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10169143, Fischer Elektronik
Extruded Heatsink SK 708 in 200 mm x 250 mm x 40 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.17 K/W | |
| Max. heat resistance | 0.55 K/W | |
| Length | 200 mm | |
| Width | 250 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |