SK 701 25 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 25 x 15 x 25 mm, 7.9 to 2.45 K/W, black anodized, SK 701 25 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9397 €
50 pcs.
1.8207 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10167350, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 701 in 25 mm x 15 mm x 25 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.45 K/W | |
| Max. heat resistance | 7.9 K/W | |
| Length | 25 mm | |
| Width | 15 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |