SK 698 75 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 240 x 112 mm, 0.44 to 0.12 K/W, natural aluminum, SK 698 75 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7234 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.72 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7234 €
5 pcs.
35.1288 €
10 pcs.
33.6651 €
25 pcs.
32.3204 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10165993, Fischer Elektronik
Extruded Heatsink SK 698 in 75 mm x 240 mm x 112 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.12 K/W | |
| Max. heat resistance | 0.44 K/W | |
| Length | 75 mm | |
| Width | 240 mm | |
| Height | 112 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |