SK 697 25 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 25 x 30 x 35 mm, 5.6 to 1.55 K/W, natural aluminum, SK 697 25 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7493 €
50 pcs.
1.6422 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10164544, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 697 in 25 mm x 30 mm x 35 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.55 K/W | |
| Max. heat resistance | 5.6 K/W | |
| Length | 25 mm | |
| Width | 30 mm | |
| Height | 35 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |