SK 695 75 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 140 x 10 mm, 3.5 to 1.08 K/W, black anodized, SK 695 75 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1638 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.7116 €
50 pcs.
6.3189 €
100 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10163087, Fischer Elektronik
Extruded Heatsink SK 695 in 75 mm x 140 mm x 10 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.08 K/W | |
| Max. heat resistance | 3.5 K/W | |
| Length | 75 mm | |
| Width | 140 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |