SK 692 84 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 84 x 25 x 28 mm, 8 to 2.48 K/W, black anodized, SK 692 84 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9742 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.6648 €
50 pcs.
4.3911 €
100 pcs.
4.2126 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10161849, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 692 in 84 mm x 25 mm x 28 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.48 K/W | |
| Max. heat resistance | 8 K/W | |
| Length | 84 mm | |
| Width | 25 mm | |
| Height | 28 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |