SK 689 200 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 300 x 15 mm, 1.09 to 0.3 K/W, natural aluminum, SK 689 200 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3438 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
33.34 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3438 €
10 pcs.
31.8206 €
25 pcs.
30.4402 €
50 pcs.
28.7742 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10160514, Fischer Elektronik
Extruded Heatsink SK 689 in 200 mm x 300 mm x 15 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.3 K/W | |
| Max. heat resistance | 1.09 K/W | |
| Length | 200 mm | |
| Width | 300 mm | |
| Height | 15 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |