SK 687 84 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 84 x 42 x 35 mm, 4.8 to 1.49 K/W, black anodized, SK 687 84 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.1289 €
50 pcs.
4.8314 €
100 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10161397, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 687 in 84 mm x 42 mm x 35 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.49 K/W | |
| Max. heat resistance | 4.8 K/W | |
| Length | 84 mm | |
| Width | 42 mm | |
| Height | 35 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |