SK 683 37,5 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 34.6 x 25 mm, 4.42 to 1.22 K/W, natural aluminum, SK 683 37,5 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2491 €
50 pcs.
2.1063 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10157186, Fischer Elektronik
Extruded Heatsink SK 683 in 37.5 mm x 34.6 mm x 25 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.22 K/W | |
| Max. heat resistance | 4.42 K/W | |
| Length | 37.5 mm | |
| Width | 34.6 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |