SK 682 200 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 286.4 x 20 mm, 1.05 to 0.33 K/W, black anodized, SK 682 200 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4378 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.44 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4378 €
5 pcs.
34.8551 €
10 pcs.
33.4033 €
25 pcs.
32.0705 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10156460, Fischer Elektronik
Extruded Heatsink SK 682 in 200 mm x 286.4 mm x 20 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.33 K/W | |
| Max. heat resistance | 1.05 K/W | |
| Length | 200 mm | |
| Width | 286.4 mm | |
| Height | 20 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |