SK 678 100 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 250 x 83 mm, 0.538 to 0.149 K/W, natural aluminum, SK 678 100 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3196 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.32 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3196 €
10 pcs.
32.7607 €
25 pcs.
31.3327 €
50 pcs.
29.6191 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10155738, Fischer Elektronik
Extruded Heatsink SK 678 in 100 mm x 250 mm x 83 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.149 K/W | |
| Max. heat resistance | 0.538 K/W | |
| Length | 100 mm | |
| Width | 250 mm | |
| Height | 83 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |