SK 677 1000 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 30 x 7.5 mm, 8.5 to 2.64 K/W, black anodized, SK 677 1000 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4997 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.50 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4997 €
10 pcs.
29.1193 €
25 pcs.
27.8579 €
50 pcs.
26.3228 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10155850, Fischer Elektronik
Extruded Heatsink SK 677 in 1000 mm x 30 mm x 7.5 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.64 K/W | |
| Max. heat resistance | 8.5 K/W | |
| Length | 1000 mm | |
| Width | 30 mm | |
| Height | 7.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |