SK 668 75 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 65 x 70 mm, 2.2 to 0.68 K/W, black anodized, SK 668 75 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0412 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.04 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0412 €
10 pcs.
15.0416 €
50 pcs.
14.1610 €
100 pcs.
13.5541 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10154319, Fischer Elektronik
Extruded Heatsink SK 668 in 75 mm x 65 mm x 70 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.68 K/W | |
| Max. heat resistance | 2.2 K/W | |
| Length | 75 mm | |
| Width | 65 mm | |
| Height | 70 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |