SK 664 84 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 84 x 40 x 60 mm, 3.584 to 0.99 K/W, natural aluminum, SK 664 84 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
10 pcs.
5.8072 €
50 pcs.
5.4621 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10154255, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 664 in 84 mm x 40 mm x 60 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.99 K/W | |
| Max. heat resistance | 3.584 K/W | |
| Length | 84 mm | |
| Width | 40 mm | |
| Height | 60 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |