SK 649 50 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 62 x 21 mm, 4.2 to 1.16 K/W, natural aluminum, SK 649 50 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.6652 €
50 pcs.
3.4391 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10140981, Fischer Elektronik
Extruded Heatsink SK 649 in 50 mm x 62 mm x 21 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.16 K/W | |
| Max. heat resistance | 4.2 K/W | |
| Length | 50 mm | |
| Width | 62 mm | |
| Height | 21 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |