SK 648 1000 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 72 x 9 mm, 4.48 to 1.24 K/W, natural aluminum, SK 648 1000 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.2180 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
50.22 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2180 €
5 pcs.
48.0284 €
10 pcs.
46.0292 €
25 pcs.
44.1847 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10140852, Fischer Elektronik
Extruded Heatsink SK 648 in 1000 mm x 72 mm x 9 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.24 K/W | |
| Max. heat resistance | 4.48 K/W | |
| Length | 1000 mm | |
| Width | 72 mm | |
| Height | 9 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |