SK 645 75 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 95 x 70 mm, 1.74 to 0.48 K/W, natural aluminum, SK 645 75 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2558 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
10 pcs.
14.3038 €
50 pcs.
13.4589 €
100 pcs.
12.8877 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10138616, Fischer Elektronik
Extruded Heatsink SK 645 in 75 mm x 95 mm x 70 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.48 K/W | |
| Max. heat resistance | 1.74 K/W | |
| Length | 75 mm | |
| Width | 95 mm | |
| Height | 70 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |