SK 641 1000 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 40 x 56 mm, 3.81 to 1.05 K/W, natural aluminum, SK 641 1000 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.0319 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
69.03 € *
Price list
Quantity
Price per unit*
1 pcs.
69.0319 €
2 pcs.
67.0922 €
5 pcs.
66.1640 €
10 pcs.
64.3671 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10134613, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 641 in 1000 mm x 40 mm x 56 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.05 K/W | |
| Max. heat resistance | 3.81 K/W | |
| Length | 1000 mm | |
| Width | 40 mm | |
| Height | 56 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |