SK 64 37,5 AL 1 X M3 TO 220 | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 70 x 25 mm, 3.02 to 0.84 K/W, natural aluminum, SK 64 37,5 AL 1 X M3 TO 220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.0698 €
50 pcs.
3.8318 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10022443, Fischer Elektronik
Extruded Heatsink SK 64 for TO-220, TOP-3 in 37.5 mm x 70 mm x 25 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.84 K/W | |
| Max. heat resistance | 3.02 K/W | |
| Length | 37.5 mm | |
| Width | 70 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum | |
| Suitable for | TO-220, TOP-3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |