SK 637 100 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 23 x 38 mm, 3.4 to 1.05 K/W, black anodized, SK 637 100 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6168 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.2598 €
50 pcs.
4.9504 €
100 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10134487, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 637 in 100 mm x 23 mm x 38 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.05 K/W | |
| Max. heat resistance | 3.4 K/W | |
| Length | 100 mm | |
| Width | 23 mm | |
| Height | 38 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |