SK 636 1000 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 33 x 14 mm, 12.1 to 3.75 K/W, black anodized, SK 636 1000 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3886 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
40.39 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3886 €
5 pcs.
38.6274 €
10 pcs.
37.0209 €
25 pcs.
35.5453 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10134265, Fischer Elektronik
Extruded Heatsink SK 636 in 1000 mm x 33 mm x 14 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.75 K/W | |
| Max. heat resistance | 12.1 K/W | |
| Length | 1000 mm | |
| Width | 33 mm | |
| Height | 14 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |