SK 633 1000 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 19 x 14 mm, 16.69 to 4.62 K/W, natural aluminum, SK 633 1000 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4212 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
10 pcs.
17.2788 €
25 pcs.
16.2554 €
50 pcs.
15.5652 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10134243, Fischer Elektronik
Extruded Heatsink SK 633 in 1000 mm x 19 mm x 14 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 4.62 K/W | |
| Max. heat resistance | 16.69 K/W | |
| Length | 1000 mm | |
| Width | 19 mm | |
| Height | 14 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |