SK 632 25 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 25 x 19 x 10 mm, 19.6 to 6.08 K/W, black anodized, SK 632 25 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
2.0111 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10134221, Fischer Elektronik
Extruded Heatsink SK 632 in 25 mm x 19 mm x 10 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 6.08 K/W | |
| Max. heat resistance | 19.6 K/W | |
| Length | 25 mm | |
| Width | 19 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |