SK 630 1000 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 59.69 x 15 mm, 5.5 to 1.55 K/W, anodized, SK 630 1000 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.5357 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
59.54 € *
Price list
Quantity
Price per unit*
1 pcs.
59.5357 €
2 pcs.
57.8578 €
5 pcs.
57.0486 €
10 pcs.
55.5135 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10139394, Fischer Elektronik
Extruded Heatsink SK 630 in 1000 mm x 59.69 mm x 15 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.55 K/W | |
| Max. heat resistance | 5.5 K/W | |
| Length | 1000 mm | |
| Width | 59.69 mm | |
| Height | 15 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |