SK 614 150 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 260 x 67.5 mm, 0.65 to 0.2 K/W, black anodized, SK 614 150 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.0327 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
67.03 € *
Price list
Quantity
Price per unit*
1 pcs.
67.0327 €
2 pcs.
65.1525 €
5 pcs.
64.2481 €
10 pcs.
62.5107 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10022404, Fischer Elektronik
Extruded Heatsink SK 614 in 150 mm x 260 mm x 67.5 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.2 K/W | |
| Max. heat resistance | 0.65 K/W | |
| Length | 150 mm | |
| Width | 260 mm | |
| Height | 67.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |