SK 610 1000 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 55 x 31 mm, 3.81 to 1.05 K/W, natural aluminum, SK 610 1000 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.9657 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.97 € *
Price list
Quantity
Price per unit*
1 pcs.
55.9657 €
5 pcs.
54.3830 €
10 pcs.
53.6333 €
25 pcs.
52.1815 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10022392, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 610 in 1000 mm x 55 mm x 31 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.05 K/W | |
| Max. heat resistance | 3.81 K/W | |
| Length | 1000 mm | |
| Width | 55 mm | |
| Height | 31 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |